842-108-558-201

Heilind Number:EDA842-108-558-201
Manufacturer:EDAC
Manufacturer Number:842-108-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for efficient PCB connectivity. Featuring a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. With a dual-row design and 108 positions, it offers ample connectivity options for your devices. The copper alloy contacts, operating at a current of 3 A, guarantee optimal conductivity. Its right-angle mount orientation and .1-inch pitch make it perfect for board-to-board connections, while the wide operating temperature range from -40 to 105 °C ensures reliable performance in various conditions. Upgrade your systems with this essential component.