842-108-558-212

Heilind Number:EDA842-108-558-212
Manufacturer:EDAC
Manufacturer Number:842-108-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-108-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-108-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 108 copper alloy contacts set at a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Perfect for demanding applications, this connector is a staple in our extensive range of PCB connectivity solutions.