842-110-521-202

Heilind Number:EDA842-110-521-202
Manufacturer:EDAC
Manufacturer Number:842-110-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCBs. The .1 inch pitch and .2 inch row spacing accommodate 110 positions, ensuring seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in demanding industrial applications. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.