842-110-521-203

Heilind Number:EDA842-110-521-203
Manufacturer:EDAC
Manufacturer Number:842-110-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Its two rows of 110 positions offer ample connectivity options, with a pitch of .1 in and row spacing of .2 in for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this top-of-the-line connector.