842-110-521-207

Heilind Number:EDA842-110-521-207
Manufacturer:EDAC
Manufacturer Number:842-110-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-521-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 110 positions, it facilitates efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this green connector for seamless board-to-board connectivity in your next project.