842-110-521-212

Heilind Number:EDA842-110-521-212
Manufacturer:EDAC
Manufacturer Number:842-110-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-521-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and meticulously engineered with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With two rows and 110 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material, along with a pitch of .1 inch and row spacing of .2 inch, guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Trust in our connector for efficient and secure electronic connections.