842-110-524-203

Heilind Number:EDA842-110-524-203
Manufacturer:EDAC
Manufacturer Number:842-110-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-524-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 110 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, this connector's straight mount orientation makes installation a breeze. Upgrade your circuitry with this essential component, perfect for various applications in the realm of connectivity.