842-110-540-201

Heilind Number:EDA842-110-540-201
Manufacturer:EDAC
Manufacturer Number:842-110-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-540-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With an amperage of 3A and copper alloy contacts, it ensures reliable power transmission. The 2-row design with 110 positions and a pitch of .1 inches offers high-density connectivity, perfect for various applications. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile and dependable even in harsh environments. Upgrade your PCB setup with this essential component, a must-have in any electronics project.