842-110-541-212

Heilind Number:EDA842-110-541-212
Manufacturer:EDAC
Manufacturer Number:842-110-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts for optimal conductivity. With a pitch of .1 in and two rows of 110 positions, it provides seamless board-to-board connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Its straight mount orientation and compact design make installation easy, while ensuring secure connections. Trust in the performance of our Card Edge Connector for your critical electronic assemblies.