842-110-542-212

Heilind Number:EDA842-110-542-212
Manufacturer:EDAC
Manufacturer Number:842-110-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 110 positions, it offers ample connectivity for your electronic components. The 3A amperage and copper alloy contact material ensure reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component in the PCB Connectors category.