842-110-556-201

Heilind Number:EDA842-110-556-201
Manufacturer:EDAC
Manufacturer Number:842-110-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-556-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for reliable insulation. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, this connector offers seamless board-to-board connectivity. Its 110 positions ensure ample room for intricate circuitry, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and durable solution for your electronic projects.