842-110-556-212

Heilind Number:EDA842-110-556-212
Manufacturer:EDAC
Manufacturer Number:842-110-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-556-212

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A and Copper Alloy contacts, it ensures efficient power transmission. The 2-row design with 110 positions allows for versatile connectivity, with a pitch of .1 in and row spacing of .2 in for easy installation. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on PCBs or board-to-board connections, this connector guarantees secure and stable performance. Upgrade your setup with this essential component for seamless connectivity.