842-110-558-212

Heilind Number:EDA842-110-558-212
Manufacturer:EDAC
Manufacturer Number:842-110-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-558-212

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a striking green hue. Designed for optimal performance, it features a 3A amperage capacity and dual rows for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 110 positions, it accommodates multiple connections effortlessly. Its right-angle mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for PCB assembly, this connector is a must-have in your electronic projects.