842-110-559-212

Heilind Number:EDA842-110-559-212
Manufacturer:EDAC
Manufacturer Number:842-110-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-110-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-110-559-212

Detailed Description

Elevate your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inches and 110 positions spread across two rows, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connectivity.