842-112-520-201

Heilind Number:EDA842-112-520-201
Manufacturer:EDAC
Manufacturer Number:842-112-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-520-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The two-row configuration, with a total of 112 positions, offers ample connectivity options. Crafted with precision, the copper alloy contacts provide excellent signal integrity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability and performance are critical. Upgrade your connectivity solutions with this essential component.