842-112-520-207

Heilind Number:EDA842-112-520-207
Manufacturer:EDAC
Manufacturer Number:842-112-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-520-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable UL 94V-0 Diallyl Phthalate housing material for reliable operation. With two rows of copper alloy contacts and a .1 inch pitch, it offers seamless connectivity for your electronic devices. The straight mount orientation and 112 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.