842-112-521-201

Heilind Number:EDA842-112-521-201
Manufacturer:EDAC
Manufacturer Number:842-112-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-521-201

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. The two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless integration with your PCB setup. Boasting 112 positions, it accommodates extensive connectivity needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Elevate your PCB connectivity with this essential component.