842-112-521-202

Heilind Number:EDA842-112-521-202
Manufacturer:EDAC
Manufacturer Number:842-112-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component in ensuring seamless data transfer. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, suitable for demanding environments. With two rows and 112 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contacts ensure reliable and efficient power transmission, rated for up to 3A. Operating in a wide temperature range from -40 to 105°C, this connector is versatile and dependable. Its straight mount orientation and green color make it easy to integrate into your PCB setup. Trust in its quality and performance for all your board-to-board connectivity needs.