842-112-521-203

Heilind Number:EDA842-112-521-203
Manufacturer:EDAC
Manufacturer Number:842-112-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a dual-row layout and a total of 112 positions, this connector offers ample connectivity options. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a must-have in your electronic projects. Elevate your PCB connections with this high-quality component.