842-112-521-207

Heilind Number:EDA842-112-521-207
Manufacturer:EDAC
Manufacturer Number:842-112-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-521-207

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance, this two-row connector features a straight mount orientation and accommodates 112 positions for seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures reliability in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating effectively in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Upgrade your PCB assembly with this essential connector for superior connectivity performance.