842-112-521-208

Heilind Number:EDA842-112-521-208
Manufacturer:EDAC
Manufacturer Number:842-112-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-521-208

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures reliable power delivery. Offering two rows of contacts with a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity with 112 positions available. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.