842-112-521-212

Heilind Number:EDA842-112-521-212
Manufacturer:EDAC
Manufacturer Number:842-112-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-521-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The two rows of 112 positions, with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.