842-112-523-202

Heilind Number:EDA842-112-523-202
Manufacturer:EDAC
Manufacturer Number:842-112-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With two rows and a total of 112 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees secure and efficient data transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB connections with this robust and versatile solution.