842-112-523-212

Heilind Number:EDA842-112-523-212
Manufacturer:EDAC
Manufacturer Number:842-112-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-523-212

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the 112 positions across two rows offer ample connectivity. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for board-to-board PCB setups. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries.