842-112-524-212

Heilind Number:EDA842-112-524-212
Manufacturer:EDAC
Manufacturer Number:842-112-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-524-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a current rating of 3 A, it can handle high-power applications with ease. The copper alloy contact material guarantees excellent conductivity, while the two rows of 112 positions each provide ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of industrial and commercial uses. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Trust in our connector for secure and efficient board-to-board connections.