842-112-540-201

Heilind Number:EDA842-112-540-201
Manufacturer:EDAC
Manufacturer Number:842-112-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek Green design. Built for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers seamless integration for your electronic projects. The 112 positions ensure ample connectivity, while the straight mount orientation and efficient row spacing of .2 in make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for high-performance applications. Explore its capabilities in our range of Products under the Connectors category. Elevate your PCB connections with reliability and efficiency with this Board To Board Card Edge Connector.