842-112-540-204

Heilind Number:EDA842-112-540-204
Manufacturer:EDAC
Manufacturer Number:842-112-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers seamless power delivery at an amperage of 3 A. The compact .1-inch pitch and .2-inch row spacing accommodate 112 positions, facilitating efficient data transmission. Suitable for straight mounting, it guarantees a secure fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly. Elevate your connectivity game with this essential component.