842-112-541-201

Heilind Number:EDA842-112-541-201
Manufacturer:EDAC
Manufacturer Number:842-112-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This essential component, in a vibrant Green color, ensures reliable performance in even the most demanding environments. With an amperage rating of 3 A and sturdy UL 94V-0 Diallyl Phthalate housing, it guarantees safety and durability. Featuring two rows and a total of 112 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, combined with a pitch of .1 in, ensures efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your PCB connections with this high-quality component.