842-112-541-207

Heilind Number:EDA842-112-541-207
Manufacturer:EDAC
Manufacturer Number:842-112-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-541-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 112 positions, it offers ample connectivity for your needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation. Upgrade your PCB setup today with this essential component.