842-112-541-208

Heilind Number:EDA842-112-541-208
Manufacturer:EDAC
Manufacturer Number:842-112-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-541-208

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliable performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With two rows and a total of 112 positions, it offers ample connectivity for your PCB assembly needs. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component that guarantees efficient board-to-board connections.