842-112-541-212

Heilind Number:EDA842-112-541-212
Manufacturer:EDAC
Manufacturer Number:842-112-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-541-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in vibrant green. Designed for reliable performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Boasting 112 positions and a 3A amperage capacity, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in any environment. Perfect for a variety of PCB setups, it's a must-have in your electronic toolkit. Elevate your connectivity game with this essential component.