842-112-542-201

Heilind Number:EDA842-112-542-201
Manufacturer:EDAC
Manufacturer Number:842-112-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-542-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it adds a touch of visual distinction to your PCB setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in extreme conditions. This connector boasts a double row configuration with 112 positions, allowing for seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Plus, its straight mount orientation simplifies installation. Elevate your PCB design with this essential component.