842-112-542-207

Heilind Number:EDA842-112-542-207
Manufacturer:EDAC
Manufacturer Number:842-112-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A and crafted from robust Copper Alloy, it ensures reliable power transmission. The connector offers seamless integration with its two-row design, providing a total of 112 positions with a pitch of .1 inches. Its straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.