842-112-542-212

Heilind Number:EDA842-112-542-212
Manufacturer:EDAC
Manufacturer Number:842-112-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and two rows of 112 positions each, it offers seamless board-to-board connectivity. The green-colored connector, with a straight mount orientation, not only provides a secure fit but also adds a touch of versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications where durability and performance are paramount. Elevate your PCB designs with this essential component.