842-112-544-212

Heilind Number:EDA842-112-544-212
Manufacturer:EDAC
Manufacturer Number:842-112-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-544-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 112 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications in various industries. Upgrade your connectivity today with this essential component.