842-112-555-201

Heilind Number:EDA842-112-555-201
Manufacturer:EDAC
Manufacturer Number:842-112-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for peak performance, this connector features a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3 A. Boasting a total of 112 positions, it facilitates seamless board-to-board connections with a straight mount orientation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component for streamlined and efficient connectivity.