842-112-555-212

Heilind Number:EDA842-112-555-212
Manufacturer:EDAC
Manufacturer Number:842-112-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 112 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it an essential component for your electronic projects. Explore our full range of connectors for all your PCB assembly needs.