842-112-556-201

Heilind Number:EDA842-112-556-201
Manufacturer:EDAC
Manufacturer Number:842-112-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-556-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures reliable conductivity. Boasting two rows and 112 positions with a pitch of .1 inches and row spacing of .2 inches, it offers versatile connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.