842-112-556-204

Heilind Number:EDA842-112-556-204
Manufacturer:EDAC
Manufacturer Number:842-112-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-556-204

Detailed Description

Upgrade your high-temp PCB connections with this durable and efficient Card Edge Connector. Designed for peak performance, it features a vibrant green color and UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance. With a 3A amperage rating, it can handle high-power applications with ease. The two-row design, made of robust Copper Alloy contact material, offers reliable connectivity in a compact .1-inch pitch, with .2-inch row spacing. Boasting 112 positions, this connector allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB setup with this essential component.