842-112-556-207

Heilind Number:EDA842-112-556-207
Manufacturer:EDAC
Manufacturer Number:842-112-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector in vibrant Green. Designed for reliability, it boasts a high amperage of 3A and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of 112 positions each, it offers seamless connectivity within a compact .1-inch pitch. The Copper Alloy contact material ensures robust performance, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for any cutting-edge electronics setup. Explore the future of PCB connectivity with this essential component.