842-112-556-212

Heilind Number:EDA842-112-556-212
Manufacturer:EDAC
Manufacturer Number:842-112-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed to withstand operating temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in demanding conditions. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it guarantees safe and efficient power transmission. Featuring two rows and 112 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material and .1-inch pitch provide optimal signal transmission, while the .2-inch row spacing allows for easy installation. Its straight mount orientation makes it versatile for various applications. Trust in this connector for seamless board-to-board connections in critical electronic systems.