842-112-558-201

Heilind Number:EDA842-112-558-201
Manufacturer:EDAC
Manufacturer Number:842-112-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance, even in harsh conditions. Featuring a dual-row design with 112 positions and a .1-inch pitch, it offers ample connectivity options for your PCB boards. The right-angle mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its quality and efficiency for seamless board-to-board connections.