842-112-559-201

Heilind Number:EDA842-112-559-201
Manufacturer:EDAC
Manufacturer Number:842-112-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-559-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a dual-row configuration and 112 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp environments. Elevate your PCB assembly with this essential component.