842-112-559-212

Heilind Number:EDA842-112-559-212
Manufacturer:EDAC
Manufacturer Number:842-112-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-559-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector is designed for optimal performance in demanding environments. With a dual-row configuration and 112 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable and efficient data transmission, while the right-angle mount orientation allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality and durability for your electronic projects.