842-112-560-201

Heilind Number:EDA842-112-560-201
Manufacturer:EDAC
Manufacturer Number:842-112-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of high-quality Copper Alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing accommodate 112 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance in extreme environments. The straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity with this top-of-the-line connector, perfect for a wide range of applications.