842-112-560-212

Heilind Number:EDA842-112-560-212
Manufacturer:EDAC
Manufacturer Number:842-112-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-112-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-112-560-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. With a 3A amperage and copper alloy contacts, this connector offers secure power transmission. Featuring two rows and 112 positions with a pitch of .1 inch, it allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.