842-114-521-201

Heilind Number:EDA842-114-521-201
Manufacturer:EDAC
Manufacturer Number:842-114-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-521-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a striking green color. Engineered for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105°C. With two rows and a total of 114 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission at an amperage of 3A. Designed for seamless integration, its .1-inch pitch and .2-inch row spacing allow for precise mounting on your PCB. Whether for industrial or commercial applications, trust in this Straight-mount Card Edge Connector to meet your connectivity needs with uncompromising quality.