842-114-521-207

Heilind Number:EDA842-114-521-207
Manufacturer:EDAC
Manufacturer Number:842-114-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-521-207

Detailed Description

Enhance connectivity efficiency in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With two rows of 114 positions each, it offers seamless integration for your PCB connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for industrial applications requiring uncompromised performance. Upgrade your connectivity solutions with this essential component.