842-114-523-202

Heilind Number:EDA842-114-523-202
Manufacturer:EDAC
Manufacturer Number:842-114-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-523-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a power rating of 3 A, it effortlessly handles high current applications. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide reliable connectivity for up to 114 positions. Engineered for versatility, it offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in our connector for seamless board-to-board PCB connections in your electronic projects.