842-114-523-212

Heilind Number:EDA842-114-523-212
Manufacturer:EDAC
Manufacturer Number:842-114-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-114-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-114-523-212

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double row configuration and a total of 114 positions, it offers ample connectivity for your PCB needs. The contact material, composed of Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of industrial environments. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Whether for commercial or industrial applications, this straight-mount connector is a must-have for your connectivity solutions.